0MAX070.HXGLO

Littelfuse
576-0MAX070.HXGLO
0MAX070.HXGLO

Mfr.:

Description:
Automotive Fuses 70A MAXI Blade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,38 € 9,38 €
9,02 € 45,10 €
6,54 € 65,40 €
5,15 € 257,50 €
5,14 € 514,00 €
4,96 € 1.488,00 €
4,88 € 2.440,00 €
4,77 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MAXI Smart Glow
Blade Fuses
70 A
32 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Brown (Tan)
LED Indicator
MAXI Smart Glow
Bulk
Brand: Littelfuse
Height: 21.59 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: MAXI
Type: Maxi Blade Smart Glow Automotive Blade Fuse
Width: 8.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.