0MAX060.X

Littelfuse
576-0MAX060.X
0MAX060.X

Mfr.:

Description:
Automotive Fuses 60A Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
5,36 € 26,80 €
4,94 € 49,40 €
3,57 € 178,50 €
3,23 € 323,00 €
3,22 € 805,00 €
3,16 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
Fuse Kits
60 A
Holder
Blade
Time Delay / Slow Blow
MAXI
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: MAXI
Type: Maxi Blade Fuse Assortment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99