0MAX030.X

Littelfuse
576-0MAX030.X
0MAX030.X

Mfr.:

Description:
Automotive Fuses 30A Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,82 € 24,10 €
4,44 € 44,40 €
3,68 € 184,00 €
3,40 € 340,00 €
3,04 € 760,00 €
2,83 € 1.415,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
Fuse Kits
30 A
Holder
Blade
Time Delay / Slow Blow
- 40 C
+ 125 C
MAXI
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8.85 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: MAXI
Type: Maxi Blade Fuse Assortment
Width: 21.59 mm
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99