0MAB0001S

Littelfuse
576-0MAB0001S
0MAB0001S

Mfr.:

Description:
Fuse Holders 32V 60A MAXI 1 Pole, Bolt Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,06 € 20,06 €
18,25 € 91,25 €
16,73 € 167,30 €
14,44 € 866,40 €
12,16 € 1.216,00 €
11,40 € 2.964,00 €
10,26 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
MAB
MAXI
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Tradename: MAXI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
USHTS:
8529902100
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.