0LEYYJCSX

Littelfuse
576-0LEYYJCSX
0LEYYJCSX

Mfr.:

Description:
Fuse Holder ACS CLASSCC INLINE HOLDER 30A 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,46 € 2.014,60 €
201,26 € 10.063,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
LEY
Fuse Holders
Class CC
In-Line
2 Pole
30 A
600 V
Screw
Bulk
Brand: Littelfuse
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.