0LEB00ABXK

Littelfuse
576-0LEB00ABXK
0LEB00ABXK

Mfr.:

Description:
Fuse Holder 30A Comfort Grip Midget Inline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €
29,97 € 149,85 €
27,65 € 276,50 €
23,15 € 1.157,50 €
21,71 € 2.171,00 €
20,25 € 5.062,50 €
18,81 € 9.405,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LEB
10.3 x 38 mm, 5AG, Midget
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99