0LD57041Z

Littelfuse
576-0LD57041Z
0LD57041Z

Mfr.:

Description:
Barrier Terminal Blocks ACS 600V DISTRIBUTION BLK 950A 1 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,58 € 265,58 €
50 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
950 A
600 V
14 AWG
2/0 AWG
Power Distribution Block
Panel
5704
Bulk
Brand: Littelfuse
Contact Material: Aluminum
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 145.5 mm
Housing Material: Thermoplastic (TP)
Length: 114.3 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 87.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.