0LD35963Z

Littelfuse
576-0LD35963Z
0LD35963Z

Mfr.:

Description:
Barrier Terminal Blocks ACS 600V DISTRIBUTION BLK 510A 3 POLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Barrier Terminal Blocks
510 A
600 V
14 AWG
4 AWG
Power Distribution Block
Panel
3596
Bulk
Brand: Littelfuse
Contact Material: Aluminum
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Height: 101.6 mm
Housing Material: Thermoplastic (TP)
Length: 84.6 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 136.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410050
ECCN:
EAR99