0LD35951Z

Littelfuse
576-0LD35951Z
0LD35951Z

Mfr.:

Description:
Barrier Terminal Blocks ACS 600V DISTRIBUTION BLK 420A 1 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
420 A
600 V
14 AWG
4 AWG
Power Distribution Block
Panel
3595
Bulk
Brand: Littelfuse
Contact Material: Aluminum
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 101.6 mm
Housing Material: Thermoplastic (TP)
Length: 84.6 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 49.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
ECCN:
EAR99