0LD04012Z

Littelfuse
576-0LD04012Z
0LD04012Z

Mfr.:

Description:
Barrier Terminal Blocks 0401 Series 2 Term Distribution Block

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,44 € 71,44 €
52,82 € 528,20 €
48,22 € 1.205,50 €
45,56 € 2.278,00 €
43,49 € 4.349,00 €
43,48 € 10.870,00 €
500 Quote

Similar Product

Littelfuse 0LD25702ZXDIN
Littelfuse
Barrier Terminal Blocks 2570 Series 2 Term Din Mount Block

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Barrier Terminal Blocks
RoHS:
Barrier Terminal Blocks
175 A
600 V
Power Distribution Block
Panel
LD
Bulk
Brand: Littelfuse
Height: 85.8 mm
Length: 104.8 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Crimp
Width: 73.7 mm
Unit Weight: 263,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.