0LCC7

Littelfuse
576-0LCC7
0LCC7

Mfr.:

Description:
Fuse Clips Clip Clamp 250/600V 225-400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,79 € 77,79 €
64,16 € 384,96 €
64,15 € 769,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS: N
Clip Clamp
Panel
400 A
Bulk
Body Material: Phenolic Resin
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 6
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99