0LCC2

Littelfuse
576-0LCC2
0LCC2

Mfr.:

Description:
Fuse Clips Clip Clamp 250V 0-30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,46 € 63,46 €
54,15 € 270,75 €
49,10 € 589,20 €
48,63 € 2.917,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS: N
Clip Clamp
Panel
60 A
Bulk
Body Material: Phenolic Resin
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 12
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99