0JTD010.TXID

Littelfuse
576-0JTD010.TXID
0JTD010.TXID

Mfr.:

Description:
Industrial & Electrical Fuses 10A 600VAC Class J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,42 € 35,42 €
28,10 € 140,50 €
25,59 € 255,90 €
22,76 € 1.138,00 €
21,34 € 2.134,00 €
19,83 € 4.957,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
JTD_ID
Class J Fuses
10 A
600 VAC
Time Delay / Slow Blow
300 VDC
20 kA at 300 VDC
Cartridge Fuses
Holder
Clip
POWR-PRO
Element Window
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Type: Power Guard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

JTD Indicator® POWR-PRO® Fuses

Littelfuse JTD Indicator® POWR-PRO® Fuses offer 600VAC voltage rating, 600A maximum current rating, and IEC Type 2 protection. JTD Fuses feature a current-limiting time delay that reduces nuisance fuse openings. These fuses provide visual blown fuse indication and maximum protection in a compact package. Littelfuse JTD Indicator POWR-PRO Fuses are ideal for transformer protection, general-purpose circuits, fused combination motor controllers, and motor control centers.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.