0FNY0030XP

Littelfuse
576-0FNY0030XP
0FNY0030XP

Mfr.:

Description:
Fuse Holder 30A ACS Glass Inline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 7,57 €
6,11 € 30,55 €
5,84 € 58,40 €
5,13 € 256,50 €
4,82 € 482,00 €
4,63 € 1.157,50 €
4,44 € 2.220,00 €
4,33 € 4.330,00 €
4,31 € 10.775,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
30 A
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8536908585
JPHTS:
854239099
MXHTS:
8536908085
ECCN:
EAR99