0FHZ0231Z

Littelfuse
576-0FHZ0231Z
0FHZ0231Z

Mfr.:

Description:
Fuse Holder ZCASE STUD MOUNT ZCASE FH M6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
40
Expected 5/15/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,89 € 32,89 €
27,28 € 136,40 €
25,16 € 251,60 €
20,85 € 1.042,50 €
19,44 € 1.944,00 €
18,15 € 4.537,50 €
16,85 € 8.425,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
SMZ
Fuse Holders
ZCASE
Bolt-Down
Panel Mount
1 Pole
400 A
32 VDC
Threaded Stud
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: ZCASE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

ZCASE® SMZ Stud Mount Fuse Holders

Littelfuse ZCASE® SMZ Stud Mount Fuse Holders allow users to mount fusing to an M8 or M10 stud on batteries, alternators, battery switches, and electrical relays. SMZ Fuse Holders accept Littelfuse ZCASE fuses with 40A to 600A ratings. The SMZ series is ideal for stacking to create a 2- and 3-circuit version. A standard M8 or M10 nut can secure the fuse holder to a stud. The fuse holder is available in four configurations, each with a red protective cover designed to reduce the risk of accidental contact with the fuse or battery terminal.

ZCASE® Fuses & Fuse Holders

Littelfuse ZCASE® Fuses are minimal-footprint bolt-down fuses with a wide current rating range of up to 600A in the same package size. Littelfuse ZCASE is a complete fuse solution with fuse holders for the necessary studs and different busbar connections, including some battery clamps.