0FHM0200S

Littelfuse
576-0FHM0200S
0FHM0200S

Mfr.:

Description:
Fuse Holder 10A Fuse MINI Fuse Tap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
5,84 € 29,20 €
5,68 € 56,80 €
4,45 € 222,50 €
4,12 € 412,00 €
3,93 € 1.179,00 €
3,76 € 1.880,00 €
3,66 € 3.660,00 €
3,64 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHM
Fuse Holders
MINI
Low Profile
In-Line
1 Pole
10 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: MINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.

MINI® Add-A-Circuit Fuse Holders

Littelfuse MINI® Add-A-Circuit Fuse Holders are designed to allow easy installation of additional circuits without any cutting or splicing. These fuse holders turn a single fuse slot into two slots to protect the new accessory circuit and the existing circuit. The add-a-circuit fuse holder is suited for MINI®, low profile MINI®, or MICRO2® fuses. These fuse holders include in-line fuse holder blades or butt splice connectors in-line mounting methods. The add-a-circuit fuse holders feature a 32VDC maximum voltage range, 7.5A continuous current rating, 16AWG wire leads with red insulation, and a 10A maximum current rating. These fuses comply with V-0 ignition protection and UL-94V-0 flammability rating standards. The add-a-circuit fuse holders can be used in add-on accessory circuits.