0FHM0003ZXJB

Littelfuse
576-0FHM0003ZXJB
0FHM0003ZXJB

Mfr.:

Description:
Fuse Holders Fuse MINI Inline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,65 € 33,25 €
6,41 € 64,10 €
4,93 € 246,50 €
4,19 € 419,00 €
3,94 € 985,00 €
3,47 € 1.735,00 €
3,19 € 3.190,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
FHM
Fuse Holders
MINI
Splashproof
In-Line
1 Pole
58 VDC
Wire Leads
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: MINI
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
8542399901
ECCN:
EAR99

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.