0FHM0002ZXJB

Littelfuse
576-0FHM0002ZXJB
0FHM0002ZXJB

Mfr.:

Description:
Fuse Holder MINI Red/Orange Wire Inline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHM
Fuse Holders
MINI
Low Profile
In-Line
1 Pole
30 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Color: Red / Orange
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: MINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.