0FHM0002LXN

Littelfuse
576-0FHM0002LXN
0FHM0002LXN

Mfr.:

Description:
Fuse Holders 30A 12AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
1.000
Expected 6/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
5,17 € 25,85 €
4,98 € 49,80 €
3,88 € 194,00 €
3,23 € 323,00 €
3,14 € 785,00 €
2,66 € 1.330,00 €
2,61 € 2.610,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
FHM
Fuse Holders
MINI
Waterproof
In-Line
1 Pole
30 A
32 VDC
Wire Leads
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Color: Orange
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: MINI
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909003
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.