0FHJ2002L

Littelfuse
576-0FHJ2002L
0FHJ2002L

Mfr.:

Description:
Fuse Holder JCase W/O CVR 8AWG MNT BRKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FHJ
JCASE
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: JCASE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JCASE® FHJ In-Line Cartridge Fuse Holders

Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders are designed with current ratings from 20A to 40A or up to 60A, depending on the configuration. These fuse holders come with either 10AWG or 8AWG wire leads. The JCASE® FHJ in-line fuse holders also come with or without a cover, which offers added protection in harsh environments. These fuse holders feature a black TPV housing with a UL 94V-0 flammability rating, and the tin-plated copper alloy contacts help ensure reliable connections. Typical applications include accessory circuits and overflow circuits.