0CNN700E.V

Littelfuse
576-0CNN700E.V
0CNN700E.V

Mfr.:

Description:
Automotive Fuses 700AMP 80VDC 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 4/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,62 € 53,62 €
43,18 € 215,90 €
40,34 € 403,40 €
36,11 € 1.805,50 €
34,25 € 3.425,00 €
32,32 € 8.080,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
CNN
Bolt Down Fuses
700 A
48 VDC
Stud
Bolt Down
Fast Blow
CNN-E
Bulk
Brand: Littelfuse
Length: 80.77 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Limiter Fuse
Voltage Rating AC: 75 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99