0CNN175E.V

Littelfuse
576-0CNN175E.V
0CNN175E.V

Mfr.:

Description:
Automotive Fuses 175AMP 80VDC 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,74 € 35,74 €
30,75 € 153,75 €
28,41 € 284,10 €
27,23 € 1.361,50 €
24,06 € 2.406,00 €
23,56 € 5.890,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
CNN
Bolt Down Fuses
175 A
48 VDC
Stud
Bolt Down
Fast Blow
CNN-E
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 80.77 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Limiter Fuse
Voltage Rating AC: 75 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99