0CNL100.V

Littelfuse
576-0CNL100.V
0CNL100.V

Mfr.:

Description:
Automotive Fuses 100A 32VDC Limiter Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,36 € 28,36 €
23,53 € 117,65 €
21,71 € 217,10 €
17,93 € 896,50 €
17,60 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
CNL
Lift Truck and Battery Operated Fuses
100 A
32 VDC
2.5 kA at 32 VDC
Stud
Bolt Down
Fast Blow
Element Window
CNL
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 80.77 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Lift Truck Fuse
Voltage Rating AC: 32 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99