0ATO030.V

Littelfuse
576-0ATO030.V
0ATO030.V

Mfr.:

Description:
Automotive Fuses 30A Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.463

Stock:
1.463 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,92 € 4,60 €
0,798 € 7,98 €
0,675 € 33,75 €
0,605 € 60,50 €
0,578 € 144,50 €
0,559 € 279,50 €
0,52 € 520,00 €
0,484 € 1.210,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
ATO Sn
Blade Fuses
30 A
32 VDC
Holder
Blade
Medium / Normal Blow
Green
Element Window
ATO
Bulk
Brand: Littelfuse
Height: 18.8 mm
Length: 19.05 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: ATO Blade Fuse
Width: 5.08 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.