0ATO015.MXGLO

Littelfuse
576-0ATO015.MXGLO
0ATO015.MXGLO

Mfr.:

Description:
Automotive Fuses 12VDC 15A ATO SmartGlow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,18 € 10,90 €
2,00 € 20,00 €
1,67 € 83,50 €
1,54 € 154,00 €
1,38 € 345,00 €
1,30 € 650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ATO Smart Glow
Blade Fuses
15 A
32 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Blue
LED Indicator
ATO Smart Glow
Bulk
Brand: Littelfuse
Height: 19.05 mm
Length: 18.8 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Smart Glow Blade Fuse
Width: 5.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.