0ATO005.VPGLO

Littelfuse
576-0ATO005.VPGLO
0ATO005.VPGLO

Mfr.:

Description:
Automotive Fuses 5A 2 PK BIG (ATO) BLADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
5,43 € 27,15 €
5,23 € 52,30 €
4,02 € 201,00 €
3,44 € 344,00 €
3,22 € 805,00 €
2,93 € 1.465,00 €
2,87 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS: N
ATO Smart Glow
Blade Fuses
5 A
32 VDC
1 kA at 14 VDC
Holder
Blade
Medium / Normal Blow
Brown (Tan)
LED Indicator
ATO Glow
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 19.05 mm
Length: 19.25 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: ATO Glow Smart Fuse
Type: Smart Glow ATO Blade Fuse
Width: 12.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99