0ATO005.V

Littelfuse
576-0ATO005.V
0ATO005.V

Mfr.:

Description:
Automotive Fuses 5A Tan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.553

Stock:
2.553 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,989 € 4,95 €
0,86 € 8,60 €
0,79 € 39,50 €
0,774 € 77,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
ATO Sn
Blade Fuses
5 A
32 VDC
Holder
Blade
Medium / Normal Blow
Brown (Tan)
Element Window
ATO
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 18.8 mm
Length: 19.05 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: ATO Blade Fuse
Width: 5.08 mm
Unit Weight: 4,564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99