0ATO003.V

Littelfuse
576-0ATO003.V
0ATO003.V

Mfr.:

Description:
Automotive Fuses 3A Voilet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.919

Stock:
5.919 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,989 € 4,95 €
0,718 € 7,18 €
0,643 € 32,15 €
0,609 € 60,90 €
0,568 € 284,00 €
0,523 € 523,00 €
0,508 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
ATO Sn
Blade Fuses
3 A
32 VDC
Holder
Blade
Medium / Normal Blow
Purple/Violet
Element Window
ATO
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 18.8 mm
Length: 19.05 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: ATO Blade Fuse
Width: 5.08 mm
Unit Weight: 3,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99