0ATO003.MXGLO

Littelfuse
576-0ATO003.MXGLO
0ATO003.MXGLO

Mfr.:

Description:
Automotive Fuses 12VDC 3A ATO SmartGlow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,39 € 11,95 €
2,30 € 23,00 €
1,81 € 90,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,27 € 635,00 €
1,22 € 1.220,00 €
1,18 € 3.540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ATO Smart Glow
Blade Fuses
3 A
32 VDC
1 kA at 14 VDC
Holder
Blade
Medium / Normal Blow
Purple/Violet
LED Indicator
ATO Smart Glow
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 19.05 mm
Length: 18.8 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Smart Glow Blade Fuse
Width: 5.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99