09030012H

Littelfuse
576-09030012H
09030012H

Mfr.:

Description:
Fuse Holder Accessories Nut

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nuts
Hex
Fuse Holders, ACS
Bulk
Brand: Littelfuse
Height: 0.13 in
Mounting Style: Bolt In
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Threaded Stud
Unit Weight: 3,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.