0891020.H

Littelfuse
576-0891020.H
0891020.H

Mfr.:

Description:
Automotive Fuses Lo Prof MINI 58V 20A Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.288

Stock:
3.288 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,686 € 3,43 €
0,633 € 6,33 €
0,525 € 26,25 €
0,365 € 36,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,52 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI Low Profile
Blade Fuses
20 A
58 VDC
1 kA at 58 VDC
Holder
Blade
Medium / Normal Blow
Yellow
Element Window
- 40 C
+ 125 C
MINI Low Profile
Bulk
Brand: Littelfuse
Height: 7.6 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Low Profile Mini Blade Fuse
Width: 3.8 mm
Unit Weight: 1,834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99