0891010.H

Littelfuse
576-0891010.H
0891010.H

Mfr.:

Description:
Automotive Fuses Lo Prof MINI 58V 10A Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.938

Stock:
5.938 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,693 € 3,47 €
0,647 € 6,47 €
0,573 € 28,65 €
0,528 € 52,80 €
0,499 € 149,70 €
0,447 € 223,50 €
0,412 € 412,00 €
0,374 € 935,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,51 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI Low Profile
Blade Fuses
10 A
58 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Red
Element Window
- 40 C
+ 125 C
MINI Low Profile
Bulk
Brand: Littelfuse
Height: 7.6 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Low Profile Mini Blade Fuse
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.