0891005.NXWS

Littelfuse
576-0891005.NXWS
0891005.NXWS

Mfr.:

Description:
Automotive Fuses LP MINI 58VDC 5A 10.9mm Blade Ag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310
Can Dispatch Immediately
On Order:
5.000
Expected 4/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,397 € 1,99 €
0,384 € 3,84 €
0,323 € 16,15 €
0,269 € 26,90 €
0,244 € 61,00 €
0,223 € 111,50 €
0,206 € 206,00 €
0,174 € 435,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI Low Profile
Blade Fuses
5 A
58 VDC
1 kA at 58 VDC
Holder
Blade
Medium / Normal Blow
Brown (Tan)
Element Window
- 40 C
+ 125 C
891
Bulk
17.21 Ohms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 7.6 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: LOW PROFILE MINI
Type: Mini Blade Fuse
Width: 3.8 mm
Unit Weight: 497,125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99