08081200

Littelfuse
576-08081200
08081200

Mfr.:

Description:
Selector Switches 12V 150A El.BMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Selector Switches
12 V
150 A
Non-Illuminated
Panel Mount
IP65K5
Brand: Littelfuse
Control Type: Battery Disconnect
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Number of Poles: 1 Pole
Factory Pack Quantity: 6
Subcategory: Switches
Termination Style: Stud
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.