0700156.Z

Littelfuse
576-0700156.Z
0700156.Z

Mfr.:

Description:
Fuse Clips 2,400 - 38,000 VAC Medium Voltage Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,95 € 203,95 €
169,05 € 845,25 €
155,86 € 1.558,60 €
137,76 € 6.888,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS: N
LIVE PARTS
Fuse Clip
14.3 mm (9/16 in)
Screw, Rivet
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Height: 95.25 mm
Length: 63.5 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Rivet
Tradename: POWR-GARD
Width: 31.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535100090
CAHTS:
8535100090
USHTS:
8535100040
MXHTS:
8535100040
ECCN:
EAR99