0695020.U

Littelfuse
576-0695020.U
0695020.U

Mfr.:

Description:
Fuse Kits & Assortments 32VDC 20A MCase

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,97 € 9,85 €
1,87 € 18,70 €
1,51 € 75,50 €
1,28 € 128,00 €
1,25 € 312,50 €
1,10 € 550,00 €
1,08 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Cartridge Fuse
695
Fuse Kits
20 A
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fuse Type: Time Delay / Slow Blow
Height: 17.5 mm
Length: 10.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Holder
Number of Values: 1
Factory Pack Quantity: 500
Subcategory: Fuses
Termination Style: Cartridge
Total Number of Pieces: 500 Piece
Tradename: MCASE
Voltage Rating DC: 32 VDC
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
USHTS:
8536100040
ECCN:
EAR99