0695020.PXP

Littelfuse
576-0695020.PXP
0695020.PXP

Mfr.:

Description:
Automotive Fuses 20A 32V TIME DELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,54 € 7,70 €
1,46 € 14,60 €
1,18 € 59,00 €
0,998 € 99,80 €
0,972 € 243,00 €
0,832 € 416,00 €
0,776 € 776,00 €
0,736 € 1.472,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MCASE
Cartridge Box Fuses
20 A
32 VDC
1 kA at 32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Blue
Element Window
- 40 C
+ 125 C
695
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 17.5 mm
Length: 10.7 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: MCASE
Type: Unslotted MCASE Fuse
Width: 9.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99