0695015.U

Littelfuse
576-0695015.U
0695015.U

Mfr.:

Description:
Fuse Kits & Assortments 32VDC 15A MCase

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,98 € 9,90 €
1,87 € 18,70 €
1,51 € 75,50 €
1,29 € 129,00 €
1,26 € 315,00 €
1,05 € 525,00 €
0,955 € 955,00 €
0,86 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Cartridge Fuse
695
Fuse Kits
15 A
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fuse Type: Time Delay / Slow Blow
Height: 17.5 mm
Length: 10.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Holder
Number of Values: 1
Factory Pack Quantity: 500
Subcategory: Fuses
Termination Style: Cartridge
Total Number of Pieces: 500 Piece
Tradename: MCASE
Voltage Rating DC: 32 VDC
Width: 6.2 mm
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99