0607050.UXTH500P

Littelfuse
576-0607050.UXTH500P
0607050.UXTH500P

Mfr.:

Description:
Cartridge Fuses 50A 500V NORMAL BLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.302

Stock:
3.302 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,78 € 13,78 €
11,43 € 57,15 €
10,55 € 105,50 €
8,75 € 437,50 €
8,06 € 806,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
607
Glass Fuses
50 A
Medium / Normal Blow
12.25 mm x 33.4 mm
500 VAC
500 VDC
10 kA, 10 kA
Board Mount
Radial
- 55 C
+ 125 C
Tray
1.45 uOhms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 12.25 mm
Length: 33.4 mm
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

607 Series Cartridge Fuses

Littelfuse 607 Series Cartridge Fuses are high voltage and high current devices designed for the circuit protection needs of compact applications. The Littelfuse 607 Series Cartridge Fuses feature a 500VAC/DC voltage rating with up to 5KA or 10KA interrupting rating. The fuses have a 40A to 63A current rating and are ideal for use in data center power supplies as well as power conversion equipment, such as inverters and rectifiers.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.