0603SFV300F/32-2

Littelfuse
650-0603SFV300F/32-2
0603SFV300F/32-2

Mfr.:

Description:
Surface Mount Fuses 32V 3A GCERAM 0603

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.740

Stock:
13.740 Can Dispatch Immediately
Quantities greater than 13740 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,886 € 4,43 €
0,823 € 8,23 €
0,681 € 34,05 €
0,589 € 58,90 €
0,554 € 138,50 €
0,488 € 244,00 €
0,451 € 451,00 €
0,415 € 1.037,50 €
Full Reel (Order in multiples of 6000)
0,415 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
Surface Mount Fuses
Fast Blow
3 A
32 VDC
35 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
39 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.51 mm
Length: 1.75 mm
Product Type: SMD Fuses
Factory Pack Quantity: 6000
Subcategory: Fuses
Width: 0.48 mm
Part # Aliases: RF1566-000
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99