0603SFS100F/32-2

Littelfuse
650-0603SFS100F/32-2
0603SFS100F/32-2

Mfr.:

Description:
Surface Mount Fuses Fast Acting 1A 15

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0603SFS
Surface Mount Fuses
Time Delay / Slow Blow
1 A
32 VDC
0603 (1608 metric)
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 0.8 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 4000
Subcategory: Fuses
Width: 0.8 mm
Part # Aliases: RF0335-000
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8535100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.