0603SFF400F/32-2

Littelfuse
650-0603SFF400F/32
0603SFF400F/32-2

Mfr.:

Description:
Surface Mount Fuses 4Ar 32V 35Ai .018 DCR Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SFF-F
Surface Mount Fuses
Fast Blow
4 A
32 VDC
35 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.95 mm
Length: 1.75 mm
Product Type: SMD Fuses
Factory Pack Quantity: 4000
Subcategory: Fuses
Width: 0.95 mm
Part # Aliases: D36878-000
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99