05930400

Littelfuse
576-05930400
05930400

Mfr.:

Description:
Automotive Relays Relay For Time-Delayed Energ. 0.4 Sec.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,94 € 1.004,10 €
62,47 € 1.874,10 €
60,55 € 3.633,00 €
59,11 € 6.206,55 €
255 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
05930100
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Automotive Relays
Factory Pack Quantity: 15
Subcategory: Relays
Tradename: Menber's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.