05903500

Littelfuse
576-05903500
05903500

Mfr.:

Description:
Automotive Relays 24V 100A RELAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
36
Expected 6/15/2026
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,81 € 74,81 €
34,56 € 3.732,48 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
24 V
SPST-NO
100 A
150 mA
12 VDC
Chassis Mount
Silver
05903
Bulk
Brand: Littelfuse
Coil Termination: Stud
Coil Type: Non-Latching
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP54
Product Type: Automotive Relays
Factory Pack Quantity: 36
Subcategory: Relays
Tradename: Menber's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99