05200007ZXGR

Littelfuse
576-05200007ZXGR
05200007ZXGR

Mfr.:

Description:
Fuse Holders Fuse Block 5x20mm 20A 600 VDC/VAC, Q.C. NEMA .110", Green

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,33 € 11,65 €
2,15 € 21,50 €
1,79 € 89,50 €
1,65 € 165,00 €
1,49 € 372,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
520
Fuse Blocks
PCB Mount
20 A
600 VAC/600 VDC
Bulk
Brand: Littelfuse
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: OMNI-BLOK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
ECCN:
EAR99

520 Series Metric OMNI-BLOK® Fuse Blocks

Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks are low-profile designs available with a choice of solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals. These fuse block designs consist of tin-plated brass terminals. The 520 series fuse blocks provide self-alignment of the clips to the fuse caps. These fuse blocks feature a one-piece clip/terminal and an anti-one-piece clip/terminal design, which assures low contact resistance. The 520 series fuse blocks incorporate 1500V minimum dielectric strength. These fuse blocks come in 5mm × 20mm size. The 520 series fuse blocks feature UL 94V-0 flammability rating and are RoHS compliant.