05200003Z

Littelfuse
576-05200003Z
05200003Z

Mfr.:

Description:
Fuse Holder 5x20mm QC Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.764

Stock:
1.764
Can Dispatch Immediately
On Order:
711
Expected 7/16/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,62 € 8,10 €
1,49 € 14,90 €
1,24 € 62,00 €
1,13 € 113,00 €
1,02 € 255,00 €
0,955 € 477,50 €
0,877 € 877,00 €
0,854 € 2.135,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
520
Fuse Blocks
5 mm x 20 mm
Low Profile
Panel Mount
1 Pole
10 A
600 V
Quick Connect
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 2,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99