05071.25MXP

Littelfuse
576-05071.25MXP
05071.25MXP

Mfr.:

Description:
Cartridge Fuses 650VDC 1.25A Cartridge Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
6,36 € 31,80 €
6,12 € 61,20 €
4,71 € 235,50 €
4,00 € 400,00 €
3,77 € 942,50 €
3,71 € 1.855,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
507
Ceramic Fuses
1 A
Medium / Normal Blow
3AB (6.3 mm x 32 mm)
650 VDC
150 A at 650 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
230 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

507 Series Fuses

Littelfuse 507 Series Fuses provide enhanced over-current protection for high voltage applications. The 6mm x 32mm ceramic body fuses have current ratings of 1A to 8A and a rated voltage of 650VDC with an interrupting rating of 150A @ 650VDC. The 507 Series enables a compact design for power conversion equipment demanding higher operating efficiencies. Littelfuse 507 Series Fuses are ideal for variable frequency drives (VFDs), power inverters, photovoltaic (PV) inverters, DC/DC converters, and high voltage power supplies.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.