04982001ZXFC

Littelfuse
576-04982001ZXFC
04982001ZXFC

Mfr.:

Description:
Fuse Holder 32V Bolt-Down 2-Pole Fuse Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
90
Expected 5/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,77 € 35,77 €
29,68 € 148,40 €
24,78 € 247,80 €
20,49 € 1.024,50 €
20,48 € 1.843,20 €
18,45 € 4.981,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FLEX
Fuse Holders
MIDI
Bolt-Down
Panel Mount
2 Pole
200 A
58 VDC
Threaded Stud
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 90
Subcategory: Fuses
Tradename: MIDI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

MIDI® 498 Series Bolt-Down Fuse Holders

Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders offer a 58VDC voltage rating, 150A continuous current, and UL 94 ignition protection. These fuse holders can be used as a single automotive fuse holder or combined with other fuse holders to create a multi-fuse block. Available in a wide variety of configurations, the MIDI 498 holders are compatible with MIDI bold-down fuses up to 200A, and the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base. Littelfuse MIDI 498 Series Bolt-Down Fuse Holders feature a plastic cover that is available with openings in different locations to accommodate cables from different directions.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.