04980933ZXT

Littelfuse
576-04980933ZXT
04980933ZXT

Mfr.:

Description:
Fuse Holders 200A 6-58Vdc 5Nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
264
Expected 9/24/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,80 € 33,80 €
28,66 € 143,30 €
25,41 € 254,10 €
21,93 € 1.052,64 €
20,81 € 2.497,20 €
19,60 € 5.174,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
MDB
Fuse Holders
MIDI
Power Distribution
Panel Mount
3 Pole
200 A
6 VDC to 58 VDC
Screw
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 24
Subcategory: Fuses
Tradename: MIDI
Unit Weight: 207,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

MDB Series MIDI Power Distribution Fuse Holders

Littelfuse MDB Series MIDI Power Distribution Fuse Holders are internally bussed, 2 or 3 poles sealed distribution boxes that are developed for high current loads. These water-proof and dust-proof holder units are designed for harsh conditions and sealed to IP67 and IP69K for maximum flexibility in mounting locations. The MDB fuse holders feature AssureLatch™ yellow positive-sealing latches to keep the cover securely in place while allowing for fast service. These holders can be configured with 2 or 3 MIDI® fuses and include the cover seal and M5 thread bolts for a fuse installation. The MDB series fuse holders are well-suited for near-the-battery applications in construction vehicles, agricultural vehicles, and high amperage loads.