04980917ZXT

Littelfuse
576-04980917ZXT
04980917ZXT

Mfr.:

Description:
Fuse Holders 32V Bolt-Down High-Current Fuse Holder with In-Board Mounting Base, A & E Cover, No Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
8,14 € 40,70 €
7,77 € 77,70 €
5,99 € 299,50 €
5,31 € 531,00 €
4,79 € 1.197,50 €
4,25 € 2.125,00 €
4,15 € 4.108,50 €
4,14 € 10.929,60 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
498
Fuse Holders
MIDI
Bolt Down
Panel Mount
1 Pole
200 A
58 VDC
Threaded Stud
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 330
Subcategory: Fuses
Tradename: MIDI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
MXHTS:
8542399901
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

MIDI® 498 Series Bolt-Down Fuse Holders

Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders offer a 58VDC voltage rating, 150A continuous current, and UL 94 ignition protection. These fuse holders can be used as a single automotive fuse holder or combined with other fuse holders to create a multi-fuse block. Available in a wide variety of configurations, the MIDI 498 holders are compatible with MIDI bold-down fuses up to 200A, and the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base. Littelfuse MIDI 498 Series Bolt-Down Fuse Holders feature a plastic cover that is available with openings in different locations to accommodate cables from different directions.